TE Connectivity 1612 Series Straight PCB Connector, 2 Contact(s), 800 μm Pitch, Unshrouded
- RS Stock No.:
- 472-898
- Distrelec Article No.:
- 304-49-368
- Mfr. Part No.:
- 1612534-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-898
- Distrelec Article No.:
- 304-49-368
- Mfr. Part No.:
- 1612534-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | 1612 | |
| Pitch | 800μm | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series 1612 | ||
Pitch 800μm | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed for optimal performance in mobile equipment applications. The 0.8mm pitch enables a compact design without compromising on durability. Crafted from high-quality materials, it ensures reliable connections even in demanding environments. The innovative design caters to the needs of modern electronics, offering an effective solution for connectivity challenges faced by engineers and designers alike. With a focus on compliance, this connector aligns with EU RoHS and REACH regulations, making it a responsible choice for environmentally-conscious projects. Its robust construction not only enhances performance but also extends lifespan, making it the perfect choice for those seeking efficiency and reliability in their designs.
Compact 0.8mm pitch design enhances space-saving capabilities
Crafted from durable materials for long-lasting performance
Compliant with stringent EU RoHS and REACH regulations
Designed for easy integration into various mobile equipment applications
Suitable for high-temperature solder processes up to 245°C
Supports a range of connectivity needs, making it versatile for different projects
Backed by thorough compliance documentation for peace of mind
Offers a reliable solution for engineers prioritising quality in electronic connections
Related links
- TE Connectivity 1-1612 Series Straight Panel PCB Connector 1.5 mm Pitch, 1 Row
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity Straight Surface PCB Housing 0.8 mm Pitch, Unshrouded
- TE Connectivity 5177983 Series Vertical Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity 2-5917 Series Straight Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity 1790 Series Straight PCB Connector 0.8 mm Pitch
- TE Connectivity 53539 Series Vertical Board PCB Header 0.8 mm Pitch Unshrouded
