TE Connectivity 1747035 Series Straight PCB Connector, 500 μm Pitch, Unshrouded
- RS Stock No.:
- 472-307
- Distrelec Article No.:
- 304-64-847
- Mfr. Part No.:
- 1747035-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£3,254.04
(exc. VAT)
£3,904.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,254.04 | £3.254 |
*price indicative
- RS Stock No.:
- 472-307
- Distrelec Article No.:
- 304-64-847
- Mfr. Part No.:
- 1747035-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1747035 | |
| Product Type | PCB Connector | |
| Pitch | 500μm | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Termination Type | Solder | |
| Row Pitch | 500μm | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1747035 | ||
Product Type PCB Connector | ||
Pitch 500μm | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Termination Type Solder | ||
Row Pitch 500μm | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity connector features a unique 0.5mm pitch design, specifically engineered for enhanced connectivity in various applications. Crafted with precision, it boasts excellent performance characteristics that meet the stringent requirements of modern electronics. The robust construction ensures longevity and reliability, with a commitment to compliance with industry standards, including EU RoHS and ELV directives. Users can expect seamless integration and superior functionality due to its optimal solder process capability and low halogen content. This product is an ideal choice for engineers and designers looking to incorporate advanced interconnection solutions into their projects, elevating the quality and efficiency of their electronic designs.
Designed for easy integration into compact spaces
Meeting high compliance standards ensures safe usage
Low halogen content promotes environmental responsibility
Optimised for reflow solder processes for increased reliability
Backed by comprehensive documentation for support and guidance
Related links
- TE Connectivity 1747 Series Straight Through Hole PCB Connector Unshrouded
- TE Connectivity 1747025 Series Straight PCB Connector, 0.5 mm Pitch
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- TE Connectivity 1612 Series Straight PCB Connector 0.8 mm Pitch, Unshrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- TE Connectivity 3-1768 Series Straight Board PCB Header 1.25 mm Pitch, Unshrouded
- TE Connectivity MOD IV Series Vertical PCB Connector Assembly 0.1 mm Pitch Unshrouded
