TE Connectivity 1747 Series Straight Through Hole PCB Connector, 500 μm Pitch, Unshrouded
- RS Stock No.:
- 501-282
- Mfr. Part No.:
- 1747022-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 150 units)*
£195.07
(exc. VAT)
£234.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £195.07 | £1.30 |
*price indicative
- RS Stock No.:
- 501-282
- Mfr. Part No.:
- 1747022-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1747 | |
| Product Type | PCB Connector | |
| Pitch | 500μm | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1747 | ||
Product Type PCB Connector | ||
Pitch 500μm | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity fine pitch connector exemplifies precision and reliability in electronic connectivity. Designed ingeniously for applications requiring meticulous performance, it boasts a 0.5mm pitch, making it suitable for compact devices where space is a premium. The connector features an embossed taping method, ensuring enhanced protection and user-friendly handling during assembly. With compliance to stringent international standards, this connector supports sustainable design and extended product lifespan, making it an essential choice for engineers and designers seeking sophisticated solutions.
Embossed taping enhances mechanical stability during transportation and assembly
Designed to meet EU RoHS and ELV directives, ensuring adherence to environmental regulations
Reflow solder capability allows for efficient integration into automated assembly processes
Supports low-profile designs, optimising space utilisation in compact applications
Manufactured with latest standards to ensure longevity and reliability in demanding environments
Comprehensive compliance documentation available for seamless regulatory verification
Compatibility with various CAD formats facilitates easy integration into design workflows
Related links
- TE Connectivity 1747 Series Right Angle Surface PCB Header 0.5 mm Pitch Unshrouded
- TE Connectivity 1747035 Series Straight PCB Connector Unshrouded
- TE Connectivity 5-1747022 Series Vertical Board PCB Header 0.5 mm Pitch, Unshrouded
- TE Connectivity 5-1462 Series Vertical Board PCB Header 1.23 mm Pitch, Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity 1747025 Series Straight PCB Connector, 0.5 mm Pitch
- TE Connectivity 5177983 Series Vertical Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity 2357 Series Vertical Board PCB Header 0.5 mm Pitch, Unshrouded
