TE Connectivity 5-1473 Series Right Angled Surface PCB Header, 10 Contact(s), 0.1 in Pitch, Unshrouded
- RS Stock No.:
- 482-177
- Distrelec Article No.:
- 304-54-173
- Mfr. Part No.:
- 5-147324-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 50 units)*
£176.74
(exc. VAT)
£212.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £176.74 | £3.535 |
*price indicative
- RS Stock No.:
- 482-177
- Distrelec Article No.:
- 304-54-173
- Mfr. Part No.:
- 5-147324-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-1473 | |
| Pitch | 0.1in | |
| Number of Contacts | 10 | |
| Orientation | Right Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | MTE | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-1473 | ||
Pitch 0.1in | ||
Number of Contacts 10 | ||
Orientation Right Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System MTE | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector is designed for high-density interconnect applications, delivering exceptional performance in tight spaces. Crafted for reliability, it ensures secure connections with minimal signal loss, making it ideal for various electronic devices. The product showcases advanced engineering, focusing on ease of assembly and long-lasting durability, thereby enhancing overall system efficiency. With its low halogen and compliance with international standards, this connector not only meets but exceeds environmental regulations, ensuring safe use in diverse applications. Its robust design and versatility make it the perfect choice for professionals seeking quality and efficiency in their interconnect solutions.
Designed for high-density applications, optimising space utilisation
Robust construction guarantees reliability in demanding environments
Low halogen materials ensure compliance with environmental standards
Easy to assemble, saving time on installation processes
Versatile usage accommodates a variety of electronic devices
Minimises signal loss for improved performance and connectivity
Backed by TE's commitment to quality and innovation
Related links
- TE Connectivity 5-102557 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 5-226 Series Vertical Board PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity 5-103 Series Right Angle Through Hole PCB Header 0.1 in Pitch Unshrouded
- TE Connectivity 1-1473 Series Straight Surface Header 0.1 in Pitch, Shrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-1462 Series Vertical Board PCB Header 1.23 mm Pitch, Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
