TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 300 units)*

£801.89

(exc. VAT)

£962.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£801.89£2.673

*price indicative

RS Stock No.:
473-351
Distrelec Article No.:
304-50-901
Mfr. Part No.:
5-147324-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU MTE

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

2.54mm

Termination Type

Surface Mount

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.05mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Mating Pin Length

5.84mm

Voltage

60V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header, designed with a right-angle configuration, is engineered for wire-to-board applications, making it an ideal solution for various electronic connections. Featuring a fully shrouded design, it offers exceptional reliability in secure connections, ensuring your circuits remain intact. The 5-position layout provides ample connection points while maintaining a compact size, making it perfect for densely packed circuit boards. With a centreline spacing of 2.54 mm, this connector ensures compatibility with a wide range of PCB designs. Crafted to withstand demanding environments, it is built from high-quality thermoplastic material, ensuring durability and resistance to high temperatures. The superior mating characteristics further enhance performance, establishing this component as a dependable choice in your electronic assemblies.

Right-angle mount orientation facilitates easy integration into space-constrained designs

Features a fully shrouded header to prevent misalignment during assembly

Constructed from thermoplastic for enhanced mechanical strength

Optimised for surface mount technology, allowing for streamlined PCB production

Matte finish plating on contacts ensures reliable electrical performance

Polarised lock mechanism enhances mating stability and alignment

Designed for signal applications, maximizing functionality in electronic systems

Meets stringent industry standards to assure quality and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy