TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
504-412
Distrelec Article No.:
304-53-630
Mfr. Part No.:
104361-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU MTE

Pitch

2.54mm

Current

3A

Number of Contacts

8

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

65°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Mating Pin Length

5.84mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

60V

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is engineered for optimal performance in wire-to-board applications, featuring a right-angle design that utilises an 8-position configuration. This product is ideal for space-constrained environments, making it the perfect solution for a variety of electronic assemblies. It effectively combines its fully shrouded layout with gold plating to enhance reliability and conductivity, ensuring robust connections even in demanding conditions. Designed with a 2.54 mm centreline, this connector offers both mechanical stability and ease of use. With a through-hole soldering method, assembly becomes straightforward and efficient, saving both time and effort during installation. The durable thermoplastic housing is built to withstand high temperatures, making this connector suitable for harsh operational environments. Whether for signal or power applications, this PCB Mount Header delivers dependable performance that meets industry standards.

Right angle orientation facilitates space saving designs

Fully shrouded header provides enhanced protection for contacts

Gold plating ensures optimal conductivity and corrosion resistance

Thermoplastic housing withstands high temperature applications

Incorporates a simple through hole mounting method for intuitive installation

8 position configuration allows for efficient connectivity in compact spaces

Meets various industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy