TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 161 units)*

£380.30

(exc. VAT)

£456.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£380.30£2.362

*price indicative

RS Stock No.:
480-404
Distrelec Article No.:
304-48-474
Mfr. Part No.:
103635-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MTE

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Mating Pin Length

5.84mm

Voltage

60V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is an exceptional component designed for wire-to-board applications, offering reliability and efficiency in electronic connections. With a right-angle orientation and a fully shrouded design, it ensures secure and stable interconnections for up to eight positions. Engineered for seamless integration into various printed circuit boards, this connector boasts impressive specifications that meet the demanding needs of modern electronic devices. Constructed from high-quality thermoplastic materials, it offers durability and longevity while maintaining performance under varying temperature ranges.

Designed for effective thermal and electrical performance

Robust construction for long lasting reliability in diverse applications

Fully shrouded header type ensuring excellent protection against environmental factors

Polarised lock feature guarantees easy and accurate mating

Tin Lead contact termination ensures superior soldering capability

Low halogen content aligns with environmentally conscious standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy