TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-411
- Distrelec Article No.:
- 304-48-516
- Mfr. Part No.:
- 104361-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-411
- Distrelec Article No.:
- 304-48-516
- Mfr. Part No.:
- 104361-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MTE | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MTE | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Mating Pin Length 5.84mm | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header offers a reliable and space-saving solution for electrical connections, boasting a right-angle orientation that facilitates seamless integration into compact designs. Engineered for wire-to-board applications, it features a fully shrouded header type which enhances its ability to protect against contact with surrounding components. Crafted from durable thermoplastic, this connector can withstand demanding environments with an operating temperature range from -65 to 105 °C, ensuring consistent performance in a variety of applications. The gold-plated contact mating area provides excellent conductivity while the matte finish enhances durability. This connector assembly is ideal for creating dependable electrical links in an array of devices, making it essential for modern electronic projects.
Right-angle mounting orientation allows for compact installation in tight spaces
Fully shrouded design provides superior protection against accidental contact
High-temperature tolerance makes it suitable for various environmental conditions
Gold-plated contacts ensure superior conductivity and reliability
Matte finish enhances durability for long-term usage
Through hole connection method provides strong mechanical stability
Suitable for a variety of electrical applications, including signaling
Efficiently handles up to 3 A current rating for effective power distribution
Related links
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Pin Header 2.54 mm Pitch Shrouded
