TE Connectivity AMPDUAC Series PCB Connector, 2 Contact(s)
- RS Stock No.:
- 479-277
- Distrelec Article No.:
- 304-49-301
- Mfr. Part No.:
- 1-794349-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£195.58
(exc. VAT)
£234.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £195.58 | £0.489 |
*price indicative
- RS Stock No.:
- 479-277
- Distrelec Article No.:
- 304-49-301
- Mfr. Part No.:
- 1-794349-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPDUAC | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPDUAC | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity power connector is designed to meet the demanding requirements of modern electronic applications. The high-performance connector offers reliable connectivity with its robust construction and low halogen materials, ensuring minimal environmental impact. With comprehensive compliance to EU RoHS and ELV directives, it ensures safety and reliability in diverse applications. Its solder process capability is tailored for wave soldering up to 265°C, making it suitable for high-temperature environments. Ideal for a range of power connection scenarios, it ensures efficient energy transmission while maintaining structural integrity under stress. This connector seamlessly integrates into circuits, providing users with a dependable solution that adheres to the most stringent industry standards.
Designed for high-performance power connections in various applications
Constructed from low halogen materials, ensuring compliance with environmental standards
Capable of withstanding wave soldering temperatures up to 265°C for enhanced durability
Complies with EU RoHS and ELV directives, highlighting its commitment to safety
Provides reliable energy transmission while maintaining structural integrity
Ideal for integration into complex electrical systems requiring efficient connectivity
Related links
- TE Connectivity LIGHT-L-NOK Series Lighting Connector 1 Row
- TE Connectivity LUMAWISE Series Board PCB Connector 3.3 mm Pitch, 1 Row
- TE Connectivity PowerTube 1000 Series Straight Panel PCB Connector 36 mm Pitch Shrouded
- TE Connectivity PowerTube 1400 Series Right Angle Panel PCB Connector 47 mm Pitch Shrouded
- TE Connectivity PowerTube 1000 Series Right Angle Panel PCB Connector 36 mm Pitch Shrouded
- TE Connectivity PowerTube 1400 Series Straight Panel PCB Connector 47 mm Pitch Shrouded
- TE Connectivity AMP Series PCB PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity 1612 Series PCB Connector 0.8 mm Pitch, Unshrouded
