TE Connectivity LIGHT-L-NOK Series Lighting Connector, 2 Contact(s), 1 Row
- RS Stock No.:
- 468-849
- Distrelec Article No.:
- 304-49-578
- Mfr. Part No.:
- 2008910-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£201.52
(exc. VAT)
£241.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.52 | £2.015 |
*price indicative
- RS Stock No.:
- 468-849
- Distrelec Article No.:
- 304-49-578
- Mfr. Part No.:
- 2008910-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | LIGHT-L-NOK | |
| Product Type | Lighting Connector | |
| Current | 5A | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin Plated | |
| Termination Type | Poke-in | |
| Standards/Approvals | CSA C22.2 NO. 182.3, UL 2459, UL 94V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series LIGHT-L-NOK | ||
Product Type Lighting Connector | ||
Current 5A | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin Plated | ||
Termination Type Poke-in | ||
Standards/Approvals CSA C22.2 NO. 182.3, UL 2459, UL 94V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity LIGHT-N-LOK Ballast Connector is a cornerstone of reliable connectivity in lighting applications. Designed for optimal performance, this connector facilitates seamless wire-to-wire connections with a robust housing style that ensures durability and longevity. Its innovative poke-in termination method simplifies installation, making it an ideal choice for professional lighting setups. Engineered to meet stringent safety standards, this connector boasts an operational voltage of up to 600 VAC, allowing for versatile use across various lighting systems. Crafted from high-quality polyamide - GF and featuring a striking orange colour, it not only stands out visually but is built to withstand the rigours of demanding environments.
Offers a user-friendly installation process with its poke-in termination method
Constructed from durable polyamide - GF for enhanced resilience
Designed to support a maximum operating voltage of 600 VAC
Features a visually distinct orange colour for easy identification
Ensures reliable electrical performance with tin-plated contact areas
Compliant with environmental standards, including EU RoHS and REACH regulations
Provides a versatile solution for various lighting applications with its wire-to-wire connection system
Available through TE Connectivity's trusted distribution network
Related links
- TE Connectivity LIGHT-N-LOK Series Cable Wire-to-Wire Male Poke-in, 5A
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Spring Terminal 9A IP66
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Poke-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Ballast Connector Series Board PCB Header 5.7 mm Pitch Unshrouded
- TE Connectivity Light Grey Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Light Grey Polyamide Cable Gland 6 mm min. IP69
- TE Connectivity Light Grey Polyamide Cable Gland 4 mm min. IP69
