TE Connectivity LIGHT-N-LOK Ballast Connector Series Straight Board PCB Header, 2 Contact(s), 5.7 mm Pitch, 1 Row,
- RS Stock No.:
- 470-766
- Distrelec Article No.:
- 304-49-738
- Mfr. Part No.:
- 2271183-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-766
- Distrelec Article No.:
- 304-49-738
- Mfr. Part No.:
- 2271183-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | LIGHT-N-LOK Ballast Connector | |
| Pitch | 5.7mm | |
| Current | 3A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Wire | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.7mm | |
| Termination Type | Poke-in | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series LIGHT-N-LOK Ballast Connector | ||
Pitch 5.7mm | ||
Current 3A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Wire | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.7mm | ||
Termination Type Poke-in | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2 Position Ballast Connector is a robust and reliable solution designed for applications that demand efficient wire-to-wire connectivity. Featuring a compact 5.7 mm centerline, this poke-in connector suits a diverse range of wire sizes from 18 to 22 AWG, ensuring flexibility in its use across various lighting systems. Its innovative design not only facilitates quick and easy terminations but also improves the reliability of electrical connections in challenging environments. With a high operational voltage rating of up to 600 VAC, this connector is ideal for power and signal circuit applications, making it an essential component for modern lighting solutions. Notably, this product showcases compliance with critical standards, ensuring it meets stringent safety and performance requirements, which gives you the peace of mind when integrating it into your projects.
Compact design enhances installation flexibility in tight spaces
Poke-in termination method ensures quick and secure connections
Designed for use in demanding environments with an operating temperature range of -40 to 105 °C
Meets industry standards for flammability and safety
Low halogen content aligns with contemporary environmental standards
Loose piece packaging encourages efficient handling and installation
1-row design simplifies assembly while maintaining performance
Related links
- TE Connectivity LIGHT-N-LOK Series Cable Wire-to-Wire Male Poke-in, 5A
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Poke-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Spring Terminal 9A IP66
- Wurth Elektronik WR-MPC5 Series Straight Board PCB Header 5.7 mm Pitch, 1 Row
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Board PCB Header, Shrouded
