Molex 53408 Series Vertical Board PCB Header, 24 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 482-280
- Distrelec Article No.:
- 304-62-663
- Mfr. Part No.:
- 53408-2479
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-280
- Distrelec Article No.:
- 304-62-663
- Mfr. Part No.:
- 53408-2479
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53408 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board to Board Connectivity | |
| Contact Plating | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53408 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board to Board Connectivity | ||
Contact Plating Phosphor Bronze | ||
Row Pitch 1mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- JP
The Molex 1.00mm Pitch Plug Surface Mount is a dual row connector designed for vertical stacking applications with a 20.00mm stack height. It supports 24 circuits and provides reliable high-density connections. Ideal for Compact designs, it ensures secure mounting and efficient board-to-board connectivity.
EU RoHS
REACH SVHC
Low-Halogen
Related links
- Molex 50377 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1103 Series Vertical Board PCB Header Unshrouded
- TE Connectivity 219 Series Vertical Board PCB Header 500 μm Pitch
- TE Connectivity 1-206763-3 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
