TE Connectivity AMPMODU Series Vertical Surface PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 482-259
- Distrelec Article No.:
- 304-54-148
- Mfr. Part No.:
- 5-104656-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 18 units)*
£242.75
(exc. VAT)
£291.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £242.75 | £13.486 |
*price indicative
- RS Stock No.:
- 482-259
- Distrelec Article No.:
- 304-54-148
- Mfr. Part No.:
- 5-104656-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 500mA | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header is designed for seamless board-to-board connections, offering reliable performance for a wide range of applications. With an 80-position layout and a 1.27 mm centreline, it ensures compact configuration while maintaining robustness. The vertical orientation facilitates easy access and integration into various PCB designs. Fully shrouded for added protection, this versatile connector is coated in gold for enhanced conductivity, making it ideal for high-frequency applications. Engineered with a thermoplastic housing, it withstands diverse environmental conditions and maintains high mechanical integrity. This connector stands out not only for its durability but also for its excellent electrical characteristics, ensuring consistent operation even under demanding conditions.
Offers a robust board-to-board connection with reliable performance
Features a fully shrouded design for enhanced protection against environmental factors
Constructed with a thermoplastic housing to ensure durability in various conditions
Allows for easy integration into tight spaces with its compact footprint
Coated in gold to provide superior conductivity and performance
Compatible with a variety of applications requiring high-frequency transmission
Designed to accommodate a wide operating temperature range for versatility
Meets stringent quality standards, ensuring compliance with industry regulations
Related links
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity 5-104 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
