TE Connectivity AMPMODU Series Vertical PCB PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 30 units)*

£195.52

(exc. VAT)

£234.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£195.52£6.517

*price indicative

RS Stock No.:
473-658
Distrelec Article No.:
304-54-146
Mfr. Part No.:
5-104656-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

500mA

Pitch

1.27mm

Housing Material

Thermoplastic

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

65°C

Row Pitch

1.27mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header represents the pinnacle of connectivity technology with its vertical, board-to-board configuration and 50 positions designed for seamless integration into electronic circuits. Crafted for versatility, this header offers a fully shrouded design, ensuring optimal performance and safeguarding against misalignment during the mating process. The 1.27 mm centreline pitch allows for compact design applications while delivering reliable electrical connections. Ideal for various industrial and consumer electronic applications, this product excels in robustness, featuring gold plating for enhanced conductivity and corrosion resistance. With a commitment to quality, this component is compliant with several international standards, ensuring confidence in its performance and safety in demanding environments.

Designed for PCB mounting with a vertical orientation

Features a fully shrouded header type for maximum reliability

Constructed with a copper alloy for strong retention on printed circuit boards

Boasts a mating pin diameter that facilitates easy and secure connections

Has a standard profile for compatibility with various applications

Offers a broad operating temperature range, suitable for diverse environments

Incorporates a low halogen content, adhering to sustainability norms

Packaged effectively to ensure safe delivery and accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy