TE Connectivity 316229-2 Series Right Angle Board PCB Header, 60 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 481-931
- Distrelec Article No.:
- 304-54-075
- Mfr. Part No.:
- 316229-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 16 units)*
£367.57
(exc. VAT)
£441.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £367.57 | £22.973 |
*price indicative
- RS Stock No.:
- 481-931
- Distrelec Article No.:
- 304-54-075
- Mfr. Part No.:
- 316229-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 316229-2 | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 60 | |
| Housing Material | Matt | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.38mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 316229-2 | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 60 | ||
Housing Material Matt | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.38mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header is engineered for seamless integration in board-to-board applications, offering a right-angle configuration that ensures efficient use of space. With a robust design accommodating 60 positions, it guarantees secure connections and reliable performance. This connector goes beyond standard specifications by featuring a fully shrouded header for enhanced safety, while its gold-plated contacts ensure superior conductivity and resistance to corrosion. Designed with the demands of modern electronics in mind, this connector operates effectively even in challenging temperature conditions, maintaining its integrity from -40°C to 125°C. Its compact size and thoughtful design make it an ideal choice for applications where space is at a premium without sacrificing quality or reliability.
PCB mount orientation optimizes layout flexibility
Stackable design enhances potential for compact configurations
Housing features provide durability and impact resistance
Seamless integration into various circuit applications
Wave solder capability ensures efficient manufacturing processes
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 53073 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity 531722 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Unshrouded
- TE Connectivity Free Height Series Right Angle Board PCB Header 800 μm Pitch, Shrouded
