TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-417
- Distrelec Article No.:
- 304-53-917
- Mfr. Part No.:
- 280511-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£287.41
(exc. VAT)
£344.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £287.41 | £1.437 |
*price indicative
- RS Stock No.:
- 481-417
- Distrelec Article No.:
- 304-53-917
- Mfr. Part No.:
- 280511-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 9 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 9 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 750V | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Mount Header, designed for right-angle board-to-board applications, provides an innovative solution for connecting components in various electronic devices. With nine positions featuring a 2.54 mm centreline, this partially shrouded header ensures reliable connections and simplifies assembly. The connector's construction incorporates high-quality materials, promoting durability and consistent performance in challenging environments. Ideal for a range of applications, including power and signal circuits, this product enables efficient use of space while maintaining robust connectivity. With its commitment to compliance and quality, this header is engineered to meet stringent standards and customer expectations, making it an excellent choice for electronics designers and manufacturers seeking reliability and ease of integration.
Partially shrouded design enhances connection security
Right angle orientation facilitates space saving layouts
Constructed from thermoplastic for durability
Round contact shape ensures stable electrical performance
Fully loaded configuration supports optimal connectivity
Polarisation features make mating easier and precise
Rated for a wide operating temperature range to suit diverse environments
Packaging quantity of 500 for efficient procurement
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
