TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 348 units)*

£333.06

(exc. VAT)

£399.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£333.06£0.957

*price indicative

RS Stock No.:
476-751
Distrelec Article No.:
304-53-947
Mfr. Part No.:
2842114-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

2A

Pitch

2mm

Number of Contacts

5

Housing Material

Polyamide Fibreglass

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Mating Pin Length

4mm

Standards/Approvals

UL 94 V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered for reliable and efficient connections within electronic assemblies. Designed in a right-angle configuration, it facilitates board-to-board connections with ease and precision. With five positions arranged along a 2 mm centerline, the connector offers a compact solution for space-constrained applications. The breakaway design provides versatility, ensuring that the header adapts seamlessly within varying circuit layouts. Constructed with high-performance materials, this header is not only robust but also enhances electrical performance, ensuring maximum conductivity and durability across its operational lifespan. Ideal for modern electronic devices, this connector guarantees compliance with rigorous industry standards, making it a trusted choice for designers and engineers alike.

Breakaway design allows for versatile integration into various layouts

Right angle orientation minimizes PCB space usage

High-quality gold contact plating ensures optimal conductivity

Operating temperature range supports diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy