TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 216 units)*

£229.60

(exc. VAT)

£275.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +£229.60£1.063

*price indicative

RS Stock No.:
504-276
Distrelec Article No.:
304-53-948
Mfr. Part No.:
2842114-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2mm

Current

2A

Housing Material

Polyamide Fibreglass

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Mating Pin Length

4mm

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers a reliable solution for board-to-board connections, optimally designed with an 8-position and 2mm centreline spacing. Featuring a right-angle orientation, it ensures efficient utilisation of space on your PCB while maintaining excellent connectivity with its breakaway header type. Built to withstand high operational demands, this connector is constructed from durable thermoplastic and supports solder termination for a robust connection. Its gold-plated contact area guarantees superior conductivity, while the nickel underplating enhances durability and resistance against corrosion. Perfect for a multitude of applications, this connector excels in both performance and reliability, making it an essential choice for engineers and designers alike who require quality connectors for their electronic devices.

Compatible with UL standards for enhanced safety

Designed specifically for through hole soldering for secure PCB assembly

Its compact design allows for space saving arrangements on PCBs

Features a high dielectric withstanding voltage for added reliability

The snap in design simplifies installation and maintenance processes

Robust construction ensures longevity even in challenging environments

Supports pick and place assembly for efficient manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy