TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 174 units)*

£226.87

(exc. VAT)

£272.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£226.87£1.304

*price indicative

RS Stock No.:
477-698
Distrelec Article No.:
304-63-882
Mfr. Part No.:
1-2842114-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Polyamide Fibreglass

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Standards/Approvals

UL, UL 94V-0, UL E28476

Mating Pin Length

4mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header with a right-angle configuration is designed for seamless board-to-board connectivity. This innovative connector provides ten positions with a 2 mm centreline, ensuring optimal space utilisation on your printed circuit board. With a breakaway header type catering to both flexibility and stability, this product not only streamlines the assembly process but also enhances signal integrity with its gold plating. Suitable for high-performance applications, it withstands operating temperatures ranging from -40 to 125 °C, making it an ideal choice for diverse environments. Engineered with thermoplastic materials and standard housing profiles, this connector combines reliability with durability, ensuring consistent performance in various conditions.

Right-angle orientation facilitates efficient installation in compact spaces

Breakaway design allows for adaptability in circuit layouts

Ten positional connectors offer versatility for multiple applications

High dielectric withstand voltage ensures reliable performance under load

Operating voltage rating provides assurance for electrical safety

Thermoplastic body material enhances durability and thermal stability

Standard connector profile simplifies design integration

Compatible with a range of assembly processes for convenience

Gold contact plating optimises conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy