TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 208 units)*

£603.13

(exc. VAT)

£723.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£603.13£2.90

*price indicative

RS Stock No.:
478-106
Distrelec Article No.:
304-54-128
Mfr. Part No.:
5-103167-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3A

Pitch

2.54mm

Number of Contacts

12

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.43mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

750Vrms

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is specifically designed for right-angle wire-to-board connections, offering a robust solution for effective electronic integration. This innovative connector features 12 positions and is fully shrouded to ensure secure mating and optimal signal integrity. Crafted from high-quality thermoplastic materials, it withstands temperatures between -65°C and 105°C, making it suitable for a variety of applications. With gold plating on the contacts and nickel underplating, this connector promises exceptional conductivity and durability. The board mount design facilitates easy installation while ensuring reliable performance in dense layouts. Whether used in consumer electronics or industrial equipment, this PCB Mount Header ensures a seamless and dependable connection, reinforcing the quality and reliability associated with TE Connectivity's products.

Offers a fully shrouded design for enhanced protection against misalignment

Boasts a compact footprint, ideal for space-constrained applications

Incorporates a standard connector profile to meet industry standards

Features through-hole solder terminations for superior mechanical stability

Utilises a polarised alignment method to ensure correct mating

Engineered with a detent window for improved mating retention

Facilitates wave solder capabilities to accommodate diverse soldering processes

Compliant with EU RoHS and REACH regulations, showcasing environmental responsibility

Ensures exceptional insulation resistance for reliable performance over time

Premium contact materials enhance longevity and prevent corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy