TE Connectivity 5-103 Series Vertical Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-078
- Distrelec Article No.:
- 304-52-011
- Mfr. Part No.:
- 5-103639-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 280 units)*
£222.00
(exc. VAT)
£266.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £222.00 | £0.793 |
*price indicative
- RS Stock No.:
- 481-078
- Distrelec Article No.:
- 304-52-011
- Mfr. Part No.:
- 5-103639-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-103 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-103 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is engineered to facilitate seamless connections in wire-to-board applications. Its vertical orientation allows for efficient space utilisation on printed circuit boards, while the fully shrouded design enhances reliability in various environments. With a focus on robust performance, this product is ideal for applications demanding enhanced signal integrity and high reliability. The precise 2.54 mm centreline spacing ensures compatibility with a variety of PCB layouts. This connector not only meets stringent industry standards but also promotes ease of use during assembly, making it a go-to choice for electronic designers seeking dependable connectivity solutions.
PCB Mount Header facilitates efficient space utilisation in compact designs
The fully shrouded design enhances protection against accidental disconnection
Vertical orientation supports enhanced accessibility on printed circuit boards
Compatible with wire-to-board connections, ensuring reliable signal transfer
Constructed from glass-filled thermoplastic to withstand challenging environments
Termination method allows for through-hole soldering, ensuring a secure fit
The product is compliant with EU RoHS and REACH regulations for safer use
Low halogen content demonstrates a proactive approach to environmental responsibility
Related links
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
