TE Connectivity 5-103 Series Right Angle Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-072
- Distrelec Article No.:
- 304-54-125
- Mfr. Part No.:
- 5-103164-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-072
- Distrelec Article No.:
- 304-54-125
- Mfr. Part No.:
- 5-103164-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-103 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | RoHS | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-103 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals RoHS | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header presents an innovative solution for electronic connectivity, specifically designed for right-angle applications. It seamlessly accommodates both Board-to-Board and Wire-to-Board configurations, offering versatility in a compact form factor. Featuring a fully shrouded design with 16 positions and a 2.54 mm centreline, it ensures reliable connections while optimising board space. Its robust construction, completed with high-quality gold contact plating and nickel underplating, guarantees exceptional performance and durability even under demanding conditions. This component's compatibility with a variety of standards enhances its appeal in diverse applications, making it a reliable choice for designers seeking efficiency and reliability in their electronic systems.
Delivers a secure electrical connection for your PCB applications
Designed with a fully shrouded header type to enhance protection
Showcases high insulation resistance for improved reliability
Can withstand significant voltage, assuring operational safety
Offers a compact design that fits neatly into tight spaces
Ideal for applications requiring effective signal management
Constructed from thermoplastic material for durability
Frequency optimised for both signal and power transmission
Related links
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
