TE Connectivity 102692 Series Through Hole Header, 12 Contact(s), 2 Row, Shrouded
- RS Stock No.:
- 480-394
- Distrelec Article No.:
- 304-53-591
- Mfr. Part No.:
- 102692-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
£278.94
(exc. VAT)
£334.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £278.94 | £3.487 |
*price indicative
- RS Stock No.:
- 480-394
- Distrelec Article No.:
- 304-53-591
- Mfr. Part No.:
- 102692-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | 102692 | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series 102692 | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity Premium connector is designed for demanding applications that require secure and reliable connections. Engineered to meet the highest standards of quality, the product combines robust construction with versatile functionality, making it an ideal choice for a variety of electronic systems. Its innovative design caters to modern engineering needs, ensuring superior performance regardless of the environment.
Delivers exceptional durability and resilience in challenging conditions
Designed with compliance in mind adhering to key regulatory standards
Incorporates a user friendly interface for easy installation and maintenance
Offers compatibility with a wide range of related products to expand versatility
Made from materials that contribute to a significant reduction in environmental impact
Related links
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-102692 Series Vertical Board Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 1-2069 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-91765 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
