TE Connectivity AMPMODU Series Straight Header, 20 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 480-233
- Distrelec Article No.:
- 304-48-454
- Mfr. Part No.:
- 102537-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 85 units)*
£316.73
(exc. VAT)
£380.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £316.73 | £3.726 |
*price indicative
- RS Stock No.:
- 480-233
- Distrelec Article No.:
- 304-48-454
- Mfr. Part No.:
- 102537-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic | |
| Orientation | Straight | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Header | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic | ||
Orientation Straight | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity polarizing cover is an essential accessory designed to ensure secure connections in electronic assemblies. Crafted from durable thermoplastic, this product stands out with its sleek black finish and accommodates 20 positions, making it a versatile choice for various applications. Engineered for robustness, it effectively protects connector interfaces from dust and mechanical damage, while the unique polarizing design ensures easy alignment. With a high operational temperature threshold of 105 °C, this component can withstand demanding environments, ensuring your systems remain reliable and efficient. A must-have for any engineer looking to enhance the performance and longevity of their connectors, this polarizing cover is compatible with multiple TE Connectivity products, making it a valuable addition to your toolkit.
Constructed from high-grade thermoplastic for enhanced durability
Engineered for effective dust and debris protection
Facilitates easy and precise connector alignment
Supports a wide operational temperature range for versatility
Compatible with various products in the TE Connectivity range
Compact design that optimizes space in your assemblies
Low profile enhances aesthetics without compromising functionality
Evaluated for compliance with strict industry standards
Related links
- TE Connectivity AMPMODU Series Header 2.54 mm Pitch
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Header 3.18 mm Pitch
- TE Connectivity AMPMODU Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
