TE Connectivity AMPMODU Series Straight Header, 20 Contact(s), 3.18 mm Pitch
- RS Stock No.:
- 480-244
- Distrelec Article No.:
- 304-53-599
- Mfr. Part No.:
- 103350-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-244
- Distrelec Article No.:
- 304-53-599
- Mfr. Part No.:
- 103350-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | AMPMODU | |
| Pitch | 3.18mm | |
| Housing Material | Nylon | |
| Number of Contacts | 20 | |
| Orientation | Straight | |
| Row Pitch | 3.18mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series AMPMODU | ||
Pitch 3.18mm | ||
Housing Material Nylon | ||
Number of Contacts 20 | ||
Orientation Straight | ||
Row Pitch 3.18mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Hermaphroditic cover offers a robust solution for protecting and enhancing connectivity options. It features a polarising design that ensures effortless alignment and secure fitting. The cover is crafted from high-quality black nylon, delivering durability and resistance to heat, with an impressive operational temperature range. Ideal for various applications, its 20-position configuration makes it a versatile choice for intricate wiring systems. With its UL 94V-0 flammability rating, this connector cover meets essential safety standards, providing peace of mind for users. In addition to its practical benefits, the sleek design complements modern electrical systems, making it an essential component for both OEMs and enthusiasts. Experience unparalleled reliability and performance with this exceptional connector cover, ensuring your connections are not just functional but optimally protected.
Features a hermaphroditic and polarising design for easy alignment
Constructed from durable black nylon for enhanced longevity
Offers a 20 position configuration suitable for complex applications
UL 94V 0 rated for excellent fire safety compliance
Optimises the operating temperature range for versatile usability
Contributes to system aesthetics with its sleek and modern design
Related links
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- Molex EXTreme Zpower Series Straight Through Hole PCB Header 3.18 mm Pitch Shrouded
- Molex 76001 Series Vertical PCB Connector 3.18 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Header 2.54 mm Pitch
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
