TE Connectivity HPI Series Vertical Cable Housing, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 1800 units)*

£242.24

(exc. VAT)

£290.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£242.24£0.135

*price indicative

RS Stock No.:
480-075
Distrelec Article No.:
304-63-835
Mfr. Part No.:
1-1735447-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HPI

Product Type

Housing

Current

3A

Pitch

2mm

Number of Contacts

10

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Cable

Contact Material

Copper Alloy

Minimum Operating Temperature

-25°C

Row Pitch

2mm

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity wire-to-board housing connector is engineered for robust connectivity within your electronic designs. The receptacle offers a highly efficient solution with up to 10 positions, making it ideal for applications where space is precious yet reliable connections are paramount. Its 2 mm centerline design ensures compatibility with a variety of wiring setups, allowing for seamless integration into existing systems. Crafted from natural thermoplastic, this component is not only durable but also meets high standards for heat and flammability, ensuring safety and longevity. The connector excels in power and signal transmission, catering to diverse industries ranging from telecommunications to industrial automation. Elevate your connectivity options and experience the reliability that this exceptional connector delivers.

Compact design optimized for tight spaces

Natural color blends well with various applications

Inline contact layout facilitates streamlined installation

Latch mechanism provides secure mating retention

Meets industry standards for safety and performance

Wide operating temperature range allows for versatile use

Suitable for use with 30 to 24 AWG wire sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy