TE Connectivity HPI Series Straight Cable Housing, 14 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 250 units)*

£194.09

(exc. VAT)

£232.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£194.09£0.776

*price indicative

RS Stock No.:
467-968
Distrelec Article No.:
304-54-913
Mfr. Part No.:
1-1470364-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HPI

Product Type

Housing

Current

1A

Pitch

1mm

Number of Contacts

14

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Cable

Termination Type

Crimp

Row Pitch

1mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity 1.0MM Wire-to-Board Receptacle Housing is an innovative solution designed for seamless connectivity in compact applications. Crafted with precision, it accommodates 14 positions, ensuring reliable connections for power and signal requirements. The housing is constructed from thermoplastic, offering durability while maintaining a sleek, white finish. Its unique design facilitates easy wiring and enhances efficiency when integrated into PCB connections. This receptacle housing is perfect for various electronic applications, providing a versatile solution for manufacturers looking to optimize their designs with high-performance components.

Utilizes a one-row configuration for streamlined connections

Offers a robust operating voltage capacity to support diverse applications

Features a cable mount design for flexible installation options

Compatible with a range of wire sizes for added versatility

A lightweight solution enhances overall system efficiency

Designed for easy crimp termination to ensure secure connections

Provides compliance with stringent global standards, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy