TE Connectivity HPI Series Straight Cable Housing, 11 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 508-394
- Mfr. Part No.:
- 1-1470364-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£205.33
(exc. VAT)
£246.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £205.33 | £0.821 |
*price indicative
- RS Stock No.:
- 508-394
- Mfr. Part No.:
- 1-1470364-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HPI | |
| Product Type | Housing | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 11 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Row Pitch | 1mm | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HPI | ||
Product Type Housing | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 11 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Row Pitch 1mm | ||
Standards/Approvals UL 94V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector housing represents the pinnacle of versatility and reliability in connectivity solutions. Designed for applications requiring dependable power and signal transmission, this product showcases an ingeniously crafted receptacle housing suitable for various electronic designs. With a notable arrangement accommodating 11 positions and a compact 1 mm centerline pitch, it combines efficiency with an effective footprint. Its thermoplastic material ensures durability, while the white primary color adds a clean aesthetic. Ideal for crimp termination methods, this connector facilitates seamless integration into diverse wiring setups, ensuring secure and robust connections that meet the demands of modern circuitry. Advancing both functionality and performance, this housing is engineered to comply with rigorous industry standards, offering peace of mind alongside superior performance in any application.
Optimized for wire-to-board configurations, ensuring robust connections
Compact design promotes efficient use of space in electronic assemblies
Inline contact layout simplifies installation and maintenance
Compatible with a range of wire sizes for diverse applications
Manufactured with high-quality thermoplastic for enhanced durability
Electrical characteristics support reliable operation up to 50 VDC
Strain relief is not included, allowing greater flexibility in custom applications
Packaging quantity supports bulk purchasing for large-scale projects
Meets international compliance standards for safety and environmental impact
Related links
- TE Connectivity HPI Series Straight Cable Housing 1 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Housing 1.5 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Cable Housing 1.5 mm Pitch, 1 Row
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
