TE Connectivity MATE-N-LOL Series Vertical Cable Housing, 10 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 508-389
- Mfr. Part No.:
- 1-1445049-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-389
- Mfr. Part No.:
- 1-1445049-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | MATE-N-LOL | |
| Pitch | 3mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CNR, CSA, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, LR 7189, REACH (EC) No. 1907/2006, UL 94V-0, UL E28476, USR, VDE 40005280 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series MATE-N-LOL | ||
Pitch 3mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CNR, CSA, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, LR 7189, REACH (EC) No. 1907/2006, UL 94V-0, UL E28476, USR, VDE 40005280 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro MATE-N-LOK housing is a robust solution designed for crimp wire-to-wire applications. Developed to meet industry standards, this connector features a 10-position configuration, making it ideal for diverse electronic enclosure needs. Its UL 94V-0 flame rating ensures superior reliability under challenging conditions. The housing is constructed from durable nylon, providing excellent insulation and mechanical strength. With a compact design and a 3 mm centerline, the Micro MATE-N-LOK offers a seamless fit in tight spaces without compromising on performance. This versatile connector system is easy to use and ensures secure connections, making it a favorite among engineers and technicians alike.
Active design ensures long-lasting performance in various applications
Black housing color allows for easy integration into existing designs
Cable mount configuration enables flexible installation options
Mating alignment with polarization simplifies the connection process
Crimp termination method ensures a secure and reliable connection
Temperature range supports operation in extreme environments from -40°C to 105°C
Complies with major EU directives, ensuring environmental safety
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Cable Housing 2 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
