Molex 503304 Series Board PCB Header, 400 μm Pitch, Unshrouded
- RS Stock No.:
- 478-723
- Distrelec Article No.:
- 304-62-345
- Mfr. Part No.:
- 503304-4240
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£891.65
(exc. VAT)
£1,069.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £891.65 | £0.297 |
*price indicative
- RS Stock No.:
- 478-723
- Distrelec Article No.:
- 304-62-345
- Mfr. Part No.:
- 503304-4240
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503304 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Housing Material | LCP | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 400μm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503304 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Housing Material LCP | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 400μm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is a Compact connector designed for high-density PCB applications. With a 0.40mm pitch, it supports precise and efficient electrical connections in tight spaces. Its dual-row and vertical configuration make it suitable for vertical stacking in Advanced electronic assemblies.
RoHS compliant
Low halogen
Related links
- Molex 503304 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 503304 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503304 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 50330 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 54596 Series Board PCB Header 1 mm Pitch, Unshrouded
- Molex 504618 Series Board PCB Header 350 μm Pitch, Unshrouded
- Molex 502430 Series Board PCB Header 400 μm Pitch, Unshrouded
- Molex 505066 Series Board PCB Header 350 μm Pitch, Unshrouded
