Molex 503304 Series Vertical Surface PCB Header, 16 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 9000 units)*

£2,767.20

(exc. VAT)

£3,320.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,767.20£0.307

*price indicative

RS Stock No.:
478-190
Distrelec Article No.:
304-62-341
Mfr. Part No.:
503304-1642
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

503304

Product Type

PCB Header

Current

300mA

Pitch

400μm

Housing Material

LCP

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

400μm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Voltage

50Vrms

COO (Country of Origin):
JP
The Molex Board-to-Board Receptacle offers a sophisticated solution for high-density applications. Designed with a Compact 0.40mm pitch, this surface mount connector provides a reliable Interface for vertical mating, ensuring optimal space utilisation in your electronic designs. The dual-row configuration and minimal mated height of just 0.70mm make it Ideal for applications requiring a slim profile without compromising performance. With 16 circuits and robust materials, it ensures durability and compliance with international standards. The receptacle's versatility allows it to be applied across various signal and board-to-board configurations, making it indispensable in modern electronic assemblies.

Designed for high-density board-to-board connections

Supports a vertical orientation for Compact applications

Durable construction enables up to 30 mating cycles

Includes low-halogen materials for heightened environmental compliance

Suitable for use in a range of operating temperatures from -40° to +85°C

Compliant with RoHS and China ROHS regulations, promoting a greener product choice

Utilises a copper alloy for enhanced electrical performance

Features liquid crystal polymer resin for improved thermal stability

Availability in embossed tape on reel packaging for efficient handling and assembly

PCB retention feature guarantees secure mounting during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy