Molex 503304 Series Vertical Surface PCB Header, 12 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 3000 units)*

£1,742.31

(exc. VAT)

£2,090.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,742.31£0.581

*price indicative

RS Stock No.:
478-189
Distrelec Article No.:
304-62-340
Mfr. Part No.:
503304-1240
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

503304

Pitch

400μm

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Row Pitch

400μm

Standards/Approvals

CHINA RoHS, EU RoHS Compliant, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
JP
The Molex connector offers exceptional performance in board-to-board connectivity, specifically crafted for applications requiring Compact design without compromising on quality or reliability. Designed with a 0.40mm pitch, it facilitates seamless integration while ensuring optimal signal transmission at a stacking height of just 0.70mm. The dual-row configuration provides enhanced density in tight spaces, making it an Ideal choice for sophisticated electronic assemblies. With a robust engineering focus, this connector stands out for its compatibility and ease of integration, ensuring that it meets the demanding requirements of modern applications. The product boasts low-halogen materials, catering to strict environmental compliance standards, and reinforces the commitment to sustainability in the electronics industry.

Designed for precision with a 0.40mm pitch configuration

Dual-row setup enables high-density board arrangements

Low-halogen construction aligns with contemporary safety standards

Facilitates smooth integration for various signal applications

Ensures reliable connections with minimal interference

Engineered for durability, supporting long-term performance

Compatible with moulded components for versatile usage

Enhances sustainability through a compliant environmental profile

Streamlined design reduces footprint without sacrificing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy