Molex 503304 Series Vertical Board PCB Header, 30 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 472-003
- Distrelec Article No.:
- 304-56-476
- Mfr. Part No.:
- 503304-3040
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£2,920.93
(exc. VAT)
£3,505.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,920.93 | £0.974 |
*price indicative
- RS Stock No.:
- 472-003
- Distrelec Article No.:
- 304-56-476
- Mfr. Part No.:
- 503304-3040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503304 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503304 | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 400μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex BTB Receptacle SMD Dual Row Vertical is a miniature board-to-board connector Ideal for ultra-compact electronic designs. It features 30 circuits arranged in a dual-row format with a 0.70mm stacking height, allowing for tight packaging. This connector offers reliable electrical performance and secure mating in space-constrained applications.
RoHS compliant
Low halogen
Related links
- Molex 503304 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503304 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503304 Series Board PCB Header Unshrouded
- Molex 50330 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 50507 Series Right Angle Surface PCB Header 350 μm Pitch Unshrouded
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 505274 Series Board PCB Header, Shrouded
