Molex 505274 Series Board PCB Header, Shrouded
- RS Stock No.:
- 520-509
- Distrelec Article No.:
- 304-62-461
- Mfr. Part No.:
- 505274-3040
- Brand:
- Molex
Subtotal (1 reel of 2000 units)*
£179.68
(exc. VAT)
£215.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £179.68 | £0.09 |
*price indicative
- RS Stock No.:
- 520-509
- Distrelec Article No.:
- 304-62-461
- Mfr. Part No.:
- 505274-3040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505274 | |
| Product Type | PCB Header | |
| Housing Material | Liquid Crystal Polymer | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505274 | ||
Product Type PCB Header | ||
Housing Material Liquid Crystal Polymer | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board to Board & Mezzanine Connector features a dual-row configuration designed for vertical mounting in high-density applications. It supports a current rating of 300 mA and a voltage rating of 50 V, making it suitable for low-power electronic circuits. With an operating temperature range from -40°C to +85°C, it ensures reliable performance in a variety of environmental conditions.
RoHS compliant
Low halogen
Related links
- Molex 505274 Series Board PCB Header, Shrouded
- Molex 505274 Series Board PCB Header Shrouded
- Molex 505274 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505274 Series Vertical PCB PCB Header 0.35 mm Pitch Unshrouded
- Molex 505274 Series Vertical Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex 505274 Series Vertical Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex 503304 Series Vertical Board PCB Header 0.4 mm Pitch Unshrouded
- Molex SSB RP Series Vertical Board PCB Header 0.35 mm Pitch Shrouded
