Molex SSB RP Series Vertical Board PCB Header, 20 Contact(s), 350 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-506
Distrelec Article No.:
304-56-567
Mfr. Part No.:
505274-2040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SSB RP

Pitch

350μm

Current

300mA

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Row Pitch

350μm

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
JP
The Molex Board-to-Board plug is a Compact and reliable connector designed for high-density electronic applications. It features a 0.35mm pitch and offers flexibility accommodating 20 circuits within a 2.00mm mated width. Equipped with an armor nail, this connector ensures enhanced mechanical stability and secure mating, making it Ideal for space-constrained designs requiring dependable electrical performance.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy