Molex 502430 Series Board PCB Header, 32 Contact(s), 400 μm Pitch, Unshrouded
- RS Stock No.:
- 473-323
- Distrelec Article No.:
- 304-62-301
- Mfr. Part No.:
- 502430-3210
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-323
- Distrelec Article No.:
- 304-62-301
- Mfr. Part No.:
- 502430-3210
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 502430 | |
| Pitch | 400μm | |
| Number of Contacts | 32 | |
| Housing Material | LCP | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 400μm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 502430 | ||
Pitch 400μm | ||
Number of Contacts 32 | ||
Housing Material LCP | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 400μm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board to Board & Mezzanine Connector is designed to establish secure electrical connections between two printed circuit boards. It is Ideal for applications requiring Compact stacking and high signal integrity. This type of connector supports vertical or parallel board configurations, making it versatile for a wide range of electronic assemblies.
RoHS compliant
Low halogen
Related links
- Molex 502430 Series Board PCB Header 400 μm Pitch, Unshrouded
- Molex 502430 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 502430 Series Vertical Surface Connector 400 μm Pitch Shrouded
- Molex 502430 Series Vertical PCB PCB Header 400 μm Pitch Shrouded
- Molex 502430 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 502430 Series Vertical Surface Connector 400 μm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- Molex 213227 Series Vertical Surface Receptacle 2 Row, 1.5 mm Pitch Surface Mount
