Molex 502430 Series Board PCB Header, 24 Contact(s), 400 μm Pitch, Unshrouded
- RS Stock No.:
- 473-321
- Distrelec Article No.:
- 304-62-300
- Mfr. Part No.:
- 502430-2410
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,466.71
(exc. VAT)
£1,760.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,466.71 | £0.489 |
*price indicative
- RS Stock No.:
- 473-321
- Distrelec Article No.:
- 304-62-300
- Mfr. Part No.:
- 502430-2410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 502430 | |
| Pitch | 400μm | |
| Number of Contacts | 24 | |
| Housing Material | LCP | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 400μm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 502430 | ||
Pitch 400μm | ||
Number of Contacts 24 | ||
Housing Material LCP | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 400μm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board to Board & Mezzanine Connector is designed to establish secure electrical connections between two printed circuit boards. It is Ideal for applications requiring Compact stacking and high signal integrity. This type of connector supports vertical or parallel board configurations, making it versatile for a wide range of electronic assemblies.
RoHS compliant
Low halogen
Related links
- Molex 502430 Series Board PCB Header 400 μm Pitch, Unshrouded
- Molex 50377 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 502430 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 504618 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 50242 Series Vertical Surface PCB Header 400 μm Pitch, 2 Row
- Molex 55917 Series Vertical PCB Header 2 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
