Molex 502430 Series Vertical Surface PCB Header, 44 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 3000 units)*

£1,588.58

(exc. VAT)

£1,906.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,588.58£0.53

*price indicative

RS Stock No.:
473-324
Distrelec Article No.:
304-62-302
Mfr. Part No.:
502430-4410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

502430

Current

300mA

Pitch

400μm

Number of Contacts

44

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-20°C

Row Pitch

400μm

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Voltage

50Vrms

COO (Country of Origin):
JP
The Molex plug assembly offers a sophisticated approach to board-to-board connectivity through a design that optimises space without compromising performance. Featuring a 0.40mm pitch, this connector series ensures a superior connection in a Compact form factor, making it Ideal for various applications demanding high reliability. With a stacking height of just 1.00mm, it facilitates streamlined designs while maintaining robust electrical performance. The product accommodates up to 44 circuits and is designed for surface mount applications, making it a versatile choice for engineers seeking efficiency and functionality in their projects.

Designed for dual-row vertical stacking to save space in dense applications

Includes solder tabs for secure attachment and stability

Constructed from phosphor bronze to provide excellent conductivity

Features a Durable gold plating for enhanced connection reliability

The black resin colour of the connector ensures Visual compatibility with various PCB designs

UL-certified halogen-free for environmental compliance

Optimised for a wide operating temperature range for different environments

Offers PCB retention capabilities to secure connections during operational stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy