TE Connectivity 5-2267254 Series Through Hole PCB Header, 10 Contact(s), 1.27 mm Pitch
- RS Stock No.:
- 478-255
- Distrelec Article No.:
- 304-65-260
- Mfr. Part No.:
- 5-2267254-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 49 units)*
£281.17
(exc. VAT)
£337.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £281.17 | £5.738 |
*price indicative
- RS Stock No.:
- 478-255
- Distrelec Article No.:
- 304-65-260
- Mfr. Part No.:
- 5-2267254-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-2267254 | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Mount Type | Through Hole | |
| Termination Type | Through Hole | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-2267254 | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Mount Type Through Hole | ||
Termination Type Through Hole | ||
Row Pitch 1.27mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity 50/50 Grid Thru-Hole Connector is engineered for reliable connections in various electronic applications. Its robust design ensures efficient performance, while the compliant materials reflect a commitment to industry standards for safety and environmental responsibility. With a focus on usability, this connector seamlessly integrates into numerous devices, ensuring high-quality signal transfer and durability. Whether employed in complex machinery or consumer electronics, this product stands out due to its versatile application potential and conforms to stringent compliance directives, making it a resilient choice for professionals seeking dependable connectivity solutions.
Constructed with low halogen materials for enhanced environmental friendliness
Meets EU RoHS and ELV directives, ensuring compliance with European regulations
Provides reliable connections while minimising signal loss
Ideal for both industrial and commercial electronic devices
Lightweight and compact for easy integration into tight spaces
Available with various compatible parts for enhanced versatility
Related links
- TE Connectivity 5-2267254 Series Straight Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity 5-1571424 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-2267255 Series Through Hole PCB Header 1.27 mm Pitch
- TE Connectivity 5-2267259 Series Straight Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity 5-147 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
