TE Connectivity 5-2267259 Series Straight Board PCB Header, 10 Contact(s), 1.27 mm Pitch, Shrouded
- RS Stock No.:
- 476-504
- Distrelec Article No.:
- 304-65-264
- Mfr. Part No.:
- 5-2267259-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 182 units)*
£694.44
(exc. VAT)
£833.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £694.44 | £3.816 |
*price indicative
- RS Stock No.:
- 476-504
- Distrelec Article No.:
- 304-65-264
- Mfr. Part No.:
- 5-2267259-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-2267259 | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-2267259 | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Tin | ||
Row Pitch 1.27mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity Advanced connector solution elevates your electronic applications with a robust design that ensures exceptional reliability and performance. Engineered for a seamless integration, this product simplifies complex connections while maintaining industry-leading standards. The high-level compliance with EU directives reflects a commitment to environmental safety and sustainability, making it a responsible choice for manufacturers. With a focus on efficiency, the connector's structure supports optimal conductivity and durability, thereby enhancing the lifespan of your electrical systems. Its specialised construction offers a low halogen content, ensuring minimal environmental impact without compromising performance.
Designed to ensure optimal performance in high-density applications
Complies with EU environmental directives for safer use
Low halogen content supports eco-friendly initiatives
Robust construction enhances the longevity of connections
Ideal for integration into various electronic systems
Exceptional reliability makes it suitable for critical applications
Supports seamless electrical connection and data transmission
Provides a secure fit to minimise connection interference
Related links
- TE Connectivity 5-2267254 Series Straight Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity 5-176313 Series Board PCB Header 1.25 mm Pitch, Shrouded
- TE Connectivity 5-1376492 Series Board PCB Header 2.5 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-102570 Series Board PCB Header 0.1 in Pitch, Shrouded
- TE Connectivity 5-5175472 Series Board PCB Header 500 μm Pitch, Shrouded
- TE Connectivity 5-174 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 5-1571424 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
