TE Connectivity 5-102570 Series Board PCB Header, 8 Contact(s), 0.1 in Pitch, Shrouded

Subtotal (1 tray of 55 units)*

£166.85

(exc. VAT)

£200.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£166.85£3.034

*price indicative

RS Stock No.:
472-066
Distrelec Article No.:
304-50-795
Mfr. Part No.:
5-102570-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

5-102570

Pitch

0.1in

Number of Contacts

8

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Maximum Operating Temperature

240°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
MX
The TE Connectivity connector offers unparalleled reliability and performance in demanding applications. Designed specifically for high-density interconnections, it ensures seamless data transmission and enhances overall system efficiency. With a robust halogen-free design, it aligns with stringent environmental regulations, making it suitable for various industries. This connector epitomises advanced engineering with features that support wave soldering capabilities up to 240°C, significantly improving assembly precision. Its compatibility with multiple TE components facilitates easy integration into existing systems, optimising both functionality and versatility. With a commitment to quality and compliance, this connector is not just a component but a solution tailored for discerning engineers and manufacturers, striving for excellence in every project.

Halogen-free construction reduces environmental impact

Wave solder capability allows for higher assembly temperatures

Designed to support high-density interconnections

Compatible with a range of TE parts for versatile applications

Complies with stringent EU regulations for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy