TE Connectivity 5-177 Series Vertical Board PCB Header, 8 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 800 units)*

£563.98

(exc. VAT)

£676.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£563.98£0.705

*price indicative

RS Stock No.:
478-796
Distrelec Article No.:
304-54-190
Mfr. Part No.:
5-1775443-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

5-177

Pitch

1.5mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

1.5mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Tail Pin Length

1.55mm

Mating Pin Length

2.7mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is a high-performance connector designed for applications requiring vertical, wire-to-board interfacing. This product features a robust construction with a fully shrouded design that ensures optimal connection stability and integrity. Engineered for efficiency, the connector accommodates eight positions on a 1.5 mm centreline, making it ideal for modern compact PCB layouts. Its natural colour and tin plating provide excellent conductivity and protection against corrosion, ensuring durability in challenging environments. This versatile header is perfect for signal applications, making it a reliable choice for various electronic devices. With its surface mount capabilities, this connector not only simplifies installation but also enhances the overall performance of your PCB assemblies.

Designed for seamless integration into PCB layouts

Offers a fully shrouded header type for added stability

Natural colour enhances aesthetic compatibility with circuit boards

Excelled plating materials optimise electrical performance

Capable of operating in a wide temperature range for versatile use

Prevents mating misalignment with its polarisation feature

Lightweight thermoplastic housing enables efficient mounting

Supports a maximum current rating for enhanced power handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy