TE Connectivity 5-147 Series Right Angle Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 469-710
- Distrelec Article No.:
- 304-54-178
- Mfr. Part No.:
- 5-147383-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£1,609.51
(exc. VAT)
£1,931.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,609.51 | £4.024 |
*price indicative
- RS Stock No.:
- 469-710
- Distrelec Article No.:
- 304-54-178
- Mfr. Part No.:
- 5-147383-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-147 | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-147 | ||
Pitch 1.27mm | ||
Current 500mA | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is meticulously engineered for superior connectivity in board-to-board applications. Featuring a right-angle orientation, it seamlessly integrates into compact electronic designs while maintaining optimal performance. Its 10-position configuration, coupled with a fully shrouded design, ensures reliability and stability in demanding environments. Crafted with high-quality materials, this connector excels in both electrical conduction and mechanical durability. The product is part of the AMPMODU 50/50 Grid series, a trusted choice among engineers for its robust specifications and excellent compatibility. With a focus on advanced functionality, this connector supports a variety of applications, making it a versatile solution for modern electronics.
Designed for seamless integration in high-density applications
Offers reliable electrical performance through superior contact design
Provides mechanical stability with a hold-down post retention type
Features a low-profile design that optimises space utilisation
Utilises a liquid crystal polymer housing for enhanced thermal stability
Ensures compatibility with a range of industry standards
Supports surface mount termination for efficient assembly processes
Designed to withstand a wide operating temperature range
Related links
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Connector 0.05 in Pitch Shrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-1571424 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
