TE Connectivity 5-147 Series Right Angle Board PCB Socket, 50-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 469-708
- Distrelec Article No.:
- 304-54-175
- Mfr. Part No.:
- 5-147344-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 70 units)*
£303.60
(exc. VAT)
£364.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £303.60 | £4.337 |
*price indicative
- RS Stock No.:
- 469-708
- Distrelec Article No.:
- 304-54-175
- Mfr. Part No.:
- 5-147344-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate Fibreglass | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | 5-147 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 2A | ||
Pitch 2.54mm | ||
Termination Type Through Hole | ||
Housing Material Polycyclohexylenedimethylene Terephthalate Fibreglass | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series 5-147 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Receptacle epitomises precision engineering, designed for flawless performance in board-to-board connections. With its right-angle orientation and dual rows, this connector efficiently accommodates 50 positions, promoting a streamlined assembly process. The gold-plated mating area ensures robust connections while resisting corrosion, delivering reliability in a host of demanding applications. Its compact design and high-temperature rating make it ideal for varied environments, ensuring uninterrupted operation in challenging conditions. This receptacle is ideal for professionals seeking dependable connectivity solutions in electronic assemblies, promoting longevity and consistent performance.
Dual-row layout optimises space utilisation on PCBs
Right-angle orientation facilitating easy installation in compact areas
Gold plating enhances conductivity and minimizes signal degradation
Constructed from durable materials for extended product life
Designed for through-hole soldering, ensuring secure attachment
Robust structure withstands high operating temperatures
Compatible with standard PCB thicknesses for versatile application
Mating alignment features ensure precise configuration during assembly
Related links
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-147 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 5-147 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-1472 Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Right Angle Board 50 Contact(s) 1 Row,
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
