TE Connectivity 5-147 Series Vertical Board PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 520-568
- Distrelec Article No.:
- 304-50-903
- Mfr. Part No.:
- 5-147424-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 225 units)*
£216.81
(exc. VAT)
£260.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £216.81 | £0.964 |
*price indicative
- RS Stock No.:
- 520-568
- Distrelec Article No.:
- 304-50-903
- Mfr. Part No.:
- 5-147424-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Termination Type | Through Hole | |
| Housing Material | Fibreglass Polyester | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 333V | |
| Series | 5-147 | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 2.54mm | ||
Current 2A | ||
Termination Type Through Hole | ||
Housing Material Fibreglass Polyester | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 333V | ||
Series 5-147 | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for intuitive board-to-board applications, ensuring reliability in vertical configurations. This connector features a robust 10-position layout with a 2.54 mm centreline pitch, optimised for efficient signal management. Constructed with advanced materials including a gold-plated mating area, it offers enhanced electrical performance while withstanding extreme temperature ranges from -65 to 125 °C. Its through-hole design simplifies soldering processes, making it an excellent choice for a wide array of electronic projects. This receptacle provides the durability and ease of use that engineers and designers demand, allowing for a seamless integration into various circuit boards and setups.
Vertical orientation allows for space-efficient designs
Board-to-board configuration ensures versatile connectivity
Parallel board-to-board alignment promotes effective signal integrity
Tool-less operation contributes to simpler installation and maintenance
Compatible with multiple industry standards for universal application
High insulation resistance aids in reliable performance under load
Packaging quantity of 45 ensures ample supply for bulk projects
Wave solder capability supports efficient manufacturing processes
Related links
- TE Connectivity 5-147 Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-147 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-2267440 Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 5-102 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
