TE Connectivity 5102159 Series Board PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-092
- Distrelec Article No.:
- 304-49-999
- Mfr. Part No.:
- 5102159-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 60 units)*
£172.44
(exc. VAT)
£206.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £172.44 | £2.874 |
*price indicative
- RS Stock No.:
- 478-092
- Distrelec Article No.:
- 304-49-999
- Mfr. Part No.:
- 5102159-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5102159 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5102159 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 2.54mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity A/L universal header is designed for versatile applications in electronic systems. With a robust construction meant to support demanding operating conditions, this product ensures excellent performance and longevity. Its unique design allows for seamless integration in various configurations, making it a preferred choice among engineers and technicians. The compatibility with multiple pin configurations enhances its functionality, catering to diverse project requirements while ensuring consistent electrical connectivity. Built to comply with stringent environmental standards, this header not only meets industry specifications but also provides peace of mind for conscientious consumers. The combination of its innovative design and attention to detail sets it apart as an essential component in modern electronic designs.
Specially engineered for seamless installation in various electronic applications
Robust construction provides exceptional durability and longevity
Compatible with multiple pin configurations for versatile connectivity options
Designed to meet stringent environmental compliance standards
Offers reliability in demanding operational conditions
Facilitates easy configuration adjustments for diverse project needs
Related links
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Universal Headers Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-206763-3 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
