TE Connectivity MTA-100 Series Cable Housing, 4 Contact(s), 2.54 mm Pitch, 1 Row

Subtotal (1 pack of 120 units)*

£196.24

(exc. VAT)

£235.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£196.24£1.635

*price indicative

RS Stock No.:
477-181
Distrelec Article No.:
304-58-580
Mfr. Part No.:
3-644044-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Series

MTA-100

Pitch

2.54mm

Current

5A

Number of Contacts

4

Housing Material

Polyamide 66

Number of Rows

1

Connector System

Wire-to-Board

Mount Type

Cable

Contact Plating

Gold Flash over Nickel

Termination Type

IDC

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity Connector assembly is designed for seamless integration in wire-to-board applications, featuring insulation displacement contact technology that enhances reliability. Crafted specifically for MTA 100 series, this receptacle optimally supports connections with stranded wire types while ensuring robust performance in demanding environments. With its durable nylon housing and intelligent mating alignment, this connector not only simplifies assembly but also guarantees a secure fit. The intelligent design incorporates features such as preloaded contacts and locking mechanisms, ensuring lasting connectivity under various operational conditions. An ideal choice for engineers seeking efficiency, this connector assembly integrates quality and reliability into customised designs.

Provides exceptional reliability in wire-to-board connections

Optimised for compatibility with stranded wire types

Features a durable nylon housing for enhanced durability

Incorporates locking mechanisms for secure contact retention

Includes preloaded contacts for effortless installation

Supports a wide operating temperature range for diverse applications

Ensures easy mating alignment to simplify assembly

Adheres to high industry standards for quality assurance

Available in bulk packaging to meet large-scale project needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy