TE Connectivity MTA-100 Series Vertical Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-713
- Distrelec Article No.:
- 304-50-704
- Mfr. Part No.:
- 3-647166-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-713
- Distrelec Article No.:
- 304-50-704
- Mfr. Part No.:
- 3-647166-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon 46 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.54mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 7.37mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Nylon 46 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 2.54mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 7.37mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers exceptional reliability in wire-to-board applications, expertly designed to accommodate 4 positions with a 2.54 mm centreline. This vertical connector's partially shrouded configuration ensures optimal protection against environmental factors, making it an excellent choice for demanding industrial settings. Manufactured from durable nylon material, it promises robust performance while effectively supporting signal integrity. Ideal for surface mount technology, this connector combines efficiency with user-friendly installation processes, enhancing overall assembly productivity. The versatile product is compatible with various TE part numbers, providing a pathway for integrated solutions across multiple projects. This innovative header is engineered to meet stringent operational standards, ensuring safety and longevity in your applications.
Robust nylon housing ensures durability in various applications
Partially shrouded design offers enhanced protection and safety
The surface mount capability allows for quick and easy installation
Optimised for signal applications, providing reliable connectivity
Extended operating temperature range facilitates use in challenging environments
Low halogen content aligns with modern environmental standards
Compatible with a variety of TE parts for flexible integration
Square post dimensions enhance mating alignment for user convenience
Related links
- TE Connectivity MTA-100 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
