TE Connectivity MTA-100 Series Cable Backplane Connector, 2 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 477-180
- Distrelec Article No.:
- 304-63-519
- Mfr. Part No.:
- 3-644038-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£207.46
(exc. VAT)
£248.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £207.46 | £0.692 |
*price indicative
- RS Stock No.:
- 477-180
- Distrelec Article No.:
- 304-63-519
- Mfr. Part No.:
- 3-644038-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | Backplane Connector | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Gold Flash over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type Backplane Connector | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Gold Flash over Nickel | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed for versatile applications, delivering reliable insulation displacement (IDC) connections suitable for wire-to-board setups. Ideal for industries requiring robust and efficient electrical connections, this rectangular connector offers targeted performance for signal applications. The product boasts a practical design, emphasising durability and ease of use, meeting the demands of modern electronic systems. With its nylon housing and gold-plated contacts, the assembly ensures optimum conductivity and resilience against environmental factors, adding to its credentials in various applications.
Constructed from durable nylon 6/6 for long-lasting performance
Includes a reliable locking ramp for enhanced mating retention
Features industry-standard polarisation for precise alignment and connection
Optimised for 22 AWG wire size, accommodating a variety of wiring needs
Operating temperature range of -55 to 105 °C for diverse environmental conditions
Equipped with a multi-cavity configuration, allowing for greater flexibility in design
Contains an insertion force type that simplifies connections while maintaining integrity
Offers a compact size, enhancing space efficiency in installations
Related links
- TE Connectivity MTA-100 Series Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA 100 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Straight Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity MTA 100 Series Right Angle Cable Connector Assembly 2.54 mm Pitch Unshrouded
