TE Connectivity MTA-100 Series Vertical Cable PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 510-111
- Distrelec Article No.:
- 304-52-898
- Mfr. Part No.:
- 3-641239-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£189.96
(exc. VAT)
£227.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.96 | £0.76 |
*price indicative
- RS Stock No.:
- 510-111
- Distrelec Article No.:
- 304-52-898
- Mfr. Part No.:
- 3-641239-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is a sophisticated solution designed for seamless wire-to-board connections, specifically utilising the insulation displacement (IDC) technology. This reliable receptacle connector is part of the MTA 100 series, known for its robust construction and efficient electrical performance. Featuring a sleek and compact design, this assembly is perfect for applications where space is limited. With a maximum operating voltage of 250 VAC, it ensures high performance across a wide range of electrical environments. The connectors premium materials, including nylon housing and gold-plated contacts, enhance conductivity and longevity, while its locking ramp design provides secure connections that prevent dislodgement during operation. Whether used in industrial equipment or consumer electronics, this product promises reliability and durability in various applications.
Advanced insulation displacement technology minimises installation time and complexity
Constructed from high-quality nylon to withstand harsh operating conditions
Gold-plated contacts ensure optimal conductivity and resistance to corrosion
Locking ramp mechanism secures the connection, enhancing reliability during use
Compact design suited for applications with limited space, supporting efficient layout
Rated for a maximum current of 5 A, allowing for versatile electrical usage
Compatible with stranded discrete wire types for greater installation flexibility
Tested and certified to meet multiple industry standards for safety and performance
Related links
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
